223964-1
Conn Backplane Power PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The Universal Power Module is a three position, modular, Hard Metric board-to-board power connector designed to be compatible with Z-PACK 2mm HM Connectors. The design is in an “inverse-sex” orientation and the vertical receptacle module meets the IEC 950 safety requirements for finger probe protection.
Both the headers and receptacle utilize AMP ACTION PIN press-fit leads for ease of assembly onto printed circuit boards.
The Universal Power Module is compatible with a wide variety of other board-to-board connectors including Z-PACK Stripline 100, AMP-HDI, TBC, TBC Plus and Eurocard connectors.
The housing is a high temperature thermoplastic, and the phosphor bronze contacts are gold-over-nickel plated on the mating surfaces. The modules are rated to carry a maximum of 23.5 amperes or 7.8 amperes per contact, fully energized for up to 250 mating cycles.
The right angle header contacts are available with sequenced lengths for “make-first/break-last” applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |