PDP SEO Portlet

223961-1

Conn Backplane HDR 3Power POS 2mm Press Fit RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 223961-1
Secondary Manufacturer Part#: 223961-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Universal Power Module is a three position, modular, Hard Metric board-to-board power connector designed to be compatible with Z-PACK 2mm HM Connectors. The design is in an “inverse-sex” orientation and the vertical receptacle module meets the IEC 950 safety requirements for finger probe protection.

Both the headers and receptacle utilize AMP ACTION PIN press-fit leads for ease of assembly onto printed circuit boards.

The Universal Power Module is compatible with a wide variety of other board-to-board connectors including Z-PACK Stripline 100, AMP-HDI, TBC, TBC Plus and Eurocard connectors.

The housing is a high temperature thermoplastic, and the phosphor bronze contacts are gold-over-nickel plated on the mating surfaces. The modules are rated to carry a maximum of 23.5 amperes or 7.8 amperes per contact, fully energized for up to 250 mating cycles.

The right angle header contacts are available with sequenced lengths for “make-first/break-last” applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.24294
85+
$4.0588
200+
$3.861
350+
$3.7092
700+
$3.62574