PDP SEO Portlet

221543-2

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 221543-2
Secondary Manufacturer Part#: 221543-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.

  • Bayonet lock coupling for quick connect/disconnect
  • 50 ohm versions
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxial cables
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Twist-on connectors require no special tooling for application to the cable

Technical Attributes

Find Similar Parts

Description Value
Tee Style
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$71.65471
800+
$53.37792
1200+
$44.54849
2800+
$39.0
5200+
$38.8