PDP SEO Portlet

2213936-2

Conn Pluggable Terminal Block PL 2 POS 3.5mm Screw ST 8A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2213936-2
Secondary Manufacturer Part#: 2213936-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.05 to 1.31 mm²
Copper Alloy
Tin
Plug
300 Vac
3.5 mm
Screw
30 to 16 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: