PDP SEO Portlet

2213858-1

LED Street Light Connector, Lumawise Endurance S series, 4 Contacts, Receptacle, 30 VDC, 1.5 A

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2213858-1
Secondary Manufacturer Part#: 58AC7787
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2213858-1 is a LUMAWISE endurance S receptacle connector includes sealing ring, washer and nut. Specially designed for street lighting control, compliant with Zhaga Book 18.

  • PBT black colour housing
  • Copper alloy and tin over nickel finish contact
  • Black silicon seal
  • Stainless steel star washer
  • IP66 rated receptacle assembly
  • Operating temperature range from -40 to 90°C
  • Product diameter is 36.5mm and product height  is 27.4mm
  • 1.5A, 30V (24V typical) contact current rating

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin Over Nickel
Receptacle
Black
Tin Over Nickel
Panel Mount
4
-40 to 90 °C
2213858
Lighting Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.57