PDP SEO Portlet

2213627-4

Cable Assembly UL 1015 0.305m 14-18AWG 7POS Power RCP Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2213627-4
Secondary Manufacturer Part#: 2213627-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
UL 1015
7POS Power
Copper Alloy
Gold
Receptacle
Matte Tin
-40 to 85 °C
18 to 14

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$13.41455
30+
$12.78348
55+
$12.204
150+
$11.6066
200+
$11.14145