2213611-1
Conn Board to Board PL/RCP 2 POS 4mm Solder RA SMD Pocket Tape
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 2213611-1
Secondary Manufacturer Part#: 2213611-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass|Copper Alloy | ||
| Gold | ||
| Plug/Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 4.0000 mm | ||
| 5.4 mm | ||
| 7 x 5.4 x 3 mm | ||
| 3 mm | ||
| 7 mm | ||
| Solder | ||
| Board to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |