PDP SEO Portlet

2213362-2

Cable Assembly Wire Lead 0.304m 14-18AWG 7POS Power RCP Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2213362-2
Secondary Manufacturer Part#: 2213362-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.304 m
Copper Alloy
Gold|Tin
Receptacle
Matte Tin over Nickel
-40 to 85 °C
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$11.4123
1000+
$9.65238
2500+
$8.967
5000+
$8.92125
10000+
$8.8755