PDP SEO Portlet

2213189-3

Conn Wire to Board HDR 2 POS 3.3mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2213189-3
Secondary Manufacturer Part#: 2213189-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Thermoplastic
Straight
Copper Alloy
Tin
3.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1750  
USD $:
7000+
$0.75869
10500+
$0.66026
26250+
$0.64582
50750+
$0.64252
101500+
$0.63923