PDP SEO Portlet

221014-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 221014-1
Secondary Manufacturer Part#: 221014-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Gold
Receptacle
265
Through Hole
16.76 x 9.77 mm
9.77 mm
16.76 mm
PCB
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: