PDP SEO Portlet

2205063-3

Cable Assembly Ribbon 0.2m 28AWG 10 POS MICRO-MATCH MOW to 10 POS MICRO-MATCH MOW Plug-Plug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2205063-3
Secondary Manufacturer Part#: 2205063-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 m
Ribbon
Gray
10 POS MICRO-MATCH MOW to 10 POS MICRO-MATCH MOW
Plug-Plug
2205063
IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.27851
3000+
$1.97
5250+
$1.96
12750+
$1.95
25500+
$1.94