2201864-2
Conn Rectangular SKT 8 POS Solder ST Cable Mount Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 2201864-2
Secondary Manufacturer Part#: 2201864-2
- RoHS 10 Compliant
- Tariff Charges
- Enables wire-to-wire connections
- Keying interface to prevent mis-mating
- Copper alloy contact and shell
- Thermoplastic housing
- Meets Cat5e requirements when used in an Ethernet application product specification: 108-78955
- 8 position, 0.635 mm pitch
- Operating temperature range from -40°C to +85°C
- Receptacle kit: 11.7 x 35 x 13.5mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Vertical | ||
| Cat5e | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| Mini I/O Cable Assemblies | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |