2201778-1
Memory Card Connector, MicroSD, Push-Push, Copper, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 2201778-1
Secondary Manufacturer Part#: 2201778-1
- RoHS 10 Compliant
- Tariff Charges
The 2201778-1 is a 8-position 1-row push pull Micro SD Secure Digital Card Connector with 0.762µm gold-plated copper alloy contacts and black thermoplastic housing. It has right angle mounting angle and surface-mount PCB mounting style.
- Push-on push-off operating function?
- Inline lead configuration
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic Resin|Copper Alloy | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| 245 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 8 POS | ||
| 1 | ||
| -30 to 85 °C | ||
| T/R | ||
| 1.1 mm | ||
| 16.2 mm | ||
| 13.95 x 16.2 x 1.65 mm | ||
| 1.65 mm | ||
| 13.95 mm | ||
| 2201778 | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |