PDP SEO Portlet

2199337-5

Conn Micro SIM Card Receptacle 8 POS 2.54mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 2199337-5
Secondary Manufacturer Part#: 2199337-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Resin|Stainless Steel
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold
1 A
Surface Mount
8 POS
2
-30 to 85 °C
8
2.54 mm
14.1 mm
13.3 x 14.1 x 1.18 mm
1.18 mm
13.3 mm
2199337
Solder
Micro SIM Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.44289
4000+
$1.40188
8000+
$1.3635
12000+
$1.3231
16000+
$1.29492