PDP SEO Portlet

2199230-5

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 2199230-5
Secondary Manufacturer Part#: 2199230-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Black
Matte Tin over Nickel
245
55 mOhm
0.5 A
Surface Mount
67
2
-40 to 85 °C
67
0.5000 mm
8.7 mm
21.9 x 7.75 x 4.2 mm
4.2 mm
2199230
Solder
Card Edge
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.37146
6000+
$1.20756
10000+
$0.9585
20000+
$0.9301
40000+
$0.91029