PDP SEO Portlet

2199230-3

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2199230-3
Secondary Manufacturer Part#: 2199230-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.

  • Available in various heights
  • Designed for both single and double-sided modules
  • Available in various keying options for module cards
  • Support PCI Express 3.0, USB 3.0 and SATA 3.0
  • Save more than 20% PCB real estate compare to PCIe mini card
  • Reduces connector height by 15%
  • Ensures proper mating with various modules cards
  • Supports higher data rate

Technical Attributes

Find Similar Parts

Description Value
Power Card Edge
High Temperature Thermoplastic
Right Angle
Copper Alloy
Gold Over Nickel
Solder
Surface Mount
67
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.95604
10000+
$0.76341
25000+
$0.68778
50000+
$0.66374
100000+
$0.65295