PDP SEO Portlet

2199119-4

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2199119-4
Secondary Manufacturer Part#: 2199119-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.

  • Available in various heights
  • Designed for both single and double-sided modules
  • Available in various keying options for module cards
  • Support PCI Express 3.0, USB 3.0 and SATA 3.0
  • Save more than 20% PCB real estate compare to PCIe mini card
  • Reduces connector height by 15%
  • Ensures proper mating with various modules cards
  • Supports higher data rate

Technical Attributes

Find Similar Parts

Description Value
Card Edge
Thermoplastic
Right Angle
Copper Alloy
Gold
Solder
Surface Mount
67
2199119
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.93847
10800+
$0.74937
25200+
$0.67514
50400+
$0.65154
100800+
$0.64095