PDP SEO Portlet

2198318-6

Conn SFP RCP 40 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Box/Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2198318-6
Secondary Manufacturer Part#: 2198318-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The zSFP+ interconnect is currently one of the fastest single-channel I/O connectors on the market today, transferring data at 28 Gbps with possible expansion to 40 Gbps. Through a design that is backward-compatible to SFP/SFP+ products, the interconnect is hot-swappable with existing SFP+ connectors for fast system upgrades of 28-40 Gbps. Alternatively, users can design-in the zSFP+ connector for 10-16 Gbps data rates, establishing a progressive path to higher speeds-an upgradeability that can result in long-term cost savings as this would eliminate the need to fully redesign for higher performance.

The zSFP+ interconnect is compliant to SFF-8402 and has been adopted for Fiber Channel 32G (28.05 Gbps line rate).

  • 2x1 Port Configuration
  • Data Rates: 28 Gbps (with possible expansion to 40 Gbps), 10 Gbps Ethernet and 16 Gbps Fiber Channel
  • Surface-mount connector design for single high 1xN cages
  • Press-fit 1xN cages and stacked assemblies (connector and cage) for one-step, easy PCB placement
  • Coupled, narrow-edged, blanked- and formed-contact beam geometry and insert molding for superior signal integrity, mechanical and electrical performance
  • Backwards-compatibility: Shares same mating interface and cage dimensions with the SFP+ connector (connector/single high cages are also PCB footprint-compatible)
  • Elastomeric gasket or spring finger options for EMI containment
  • Single high cages (1xN) for design flexibility; accommodates belly-to-belly applications for increased density and PCB space savings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:180  Mult:1  
USD $:
180+
$28.98832
360+
$28.32484
720+
$27.7973
1440+
$27.29005
2880+
$26.69758