PDP SEO Portlet

2195760-1

Internal Antenna, Flexible PCB, Triple Band, 1.559 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2195760-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple Band
Adhesive
null
null
150 mm
1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 5.15GHz to 5.875GHz
1dBi, 1dBi, 3dBi
null
null
null
ZigBee
2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00