2178712-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| 15 mOhm | ||
| Cable Mount | ||
| 10 POS | ||
| 2 | ||
| -30 to 85 °C | ||
| T/R | ||
| 2.5400 mm | ||
| 5.1 mm | ||
| 6.8 mm | ||
| 8.6 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |