PDP SEO Portlet

2178423-1

Conn Quick Disconnect Terminal 16-20AWG RCP 19.5mm 15.6mm Nickel Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2178423-1
Secondary Manufacturer Part#: 48Y3709
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F-spring contact FASTON terminal meets the highest quality and safety requirements for several applications in a wide variety of industries and markets.

  • Wire Size: 20-16 AWG
  • For 6.35 x 0.8 mm tabs
  • Low insertion force (1st insertion 35N max)
  • Crimp technology
    • “F” crimp for straight versions
    • “C” crimp for flag versions
  • Steel nickel plated material
  • Leaf-spring design
  • Easy handling, robust design
  • High normal forces in the contact areas
  • Very good wiping action during contact engagement
  • Mechanically stable contacts in the mated position
  • Long-life of interconnections
  • Designed for ruggedness and durability
  • Suitable for automation process
  • Easy to insert, especially when the mating tabs are located in difficult to reach areas

Technical Attributes

Find Similar Parts

Description Value
Steel
Nickel
Nickel
15.6 mm
19.5 x 15.6 mm
19.5 mm
5.04 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 244 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.101