PDP SEO Portlet

2174803-2

Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 2174803-2
Secondary Manufacturer Part#: 2174803-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SIM (Subscriber Identity Module) and UIM (Universal Identity Module) cards are widely used in a variety of mobile applications, including, billing, security and number storage purposes in mobile devices. The SIM card parameters are defined by ISO, ETSI and GSM standards.

  • Dual slanted contact provide strong mating force and avoid contact jam
  • Card detect switch is available

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold
260
0.5 A
Surface Mount
6
2
-30 to 85 °C
2.5400 mm
15.98 mm
15.1 x 15.98 x 1.27 mm mm
1.27 mm
15.1 mm
2174803
Solder
Memory Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1450  Mult:1450  
USD $:
5800+
$1.73162
11600+
$1.46579
29000+
$1.31167
52200+
$1.16192
104400+
$1.12851