2174507-2
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD Single Port T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| 260 | ||
| Surface Mount | ||
| 5 | ||
| 1 | ||
| -30 to 85 °C | ||
| 0.6500 mm | ||
| 5 mm | ||
| 7.8 x 5 x 2.51 mm | ||
| 2.51 mm | ||
| 7.8 mm | ||
| 2174507 | ||
| Micro USB Type B | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |