2174193-1
Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 2174193-1
Secondary Manufacturer Part#: 2174193-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 19Signal | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 11.25 mm | ||
| 11.25 x 32.9 | ||
| 32.9 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |