PDP SEO Portlet

216905-1

Power Tap M 10.16mm 9.1mm Tin-Lead Over Nickel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 216905-1
Secondary Manufacturer Part#: 216905-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP power taps are designed for the growing need for power to printed circuit board applications. he taps provide a high current, separable connection to a PC board.

  • Action pin contacts eliminate soldering
  • Provides high current, separable connection to PC board traces
  • Wire-to-board connection using common terminals
  • All metal-to-metal assembly for long-term integrity
  • Low resistance interface
  • Internally threaded tap to secure screw to terminal
  • Anti-rotational embossments hold wire and terminal in place
  • Up to 5 A per pin

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin-Lead
Tin-Lead Over Nickel
9.1 mm
10.16 x 9.1 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.02779
20000+
$1.00418
40000+
$0.9805
80000+
$0.95756
160000+
$0.93669