216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 216843-1
Secondary Manufacturer Part#: 216843-1
- RoHS 10 Compliant
- Tariff Charges
The 216843-1 is a quick-connect Power Tap with phosphor bronze contacts. It has passivated stainless steel screw and stainless steel washer. It is designed to mate with FASTON and positive-lock receptacles. It is also designed for the growing need for power to printed circuit board applications required in today's electronic industry. It provides a high current, separable connection to a PC board.
- Normal insertion force
- Dimple mating retention
- Low resistance interface
- Internally threaded tap to secure screw to terminal
- 5A Maximum current rating per pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Tin | ||
| Through Hole | ||
| -30 to 110 °C | ||
| Tin | ||
| 0.81 mm | ||
| 18.5 mm mm | ||
| 18.5 mm | ||
| 216843 | ||
| 5.144 mm² | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |