216446-1
6/6 PCB MOD.JACK BE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin-Lead | ||
| 265 | ||
| Through Hole | ||
| -40 to 70 °C | ||
| 2.5400 mm | ||
| 19 mm | ||
| 15.7 x 19 x 15 mm | ||
| 15 mm | ||
| 15.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |