PDP SEO Portlet

216327-000

WIRE AND CABLE 1 CONDUCTOR(S) 28AWG 600V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 216327-000
Secondary Manufacturer Part#: 216327-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.69 mm
Red
-65 to 150 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.97152
400+
$0.8376
750+
$0.8083
1500+
$0.76665
5000+
$0.73685