2154852-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2154852-1
Secondary Manufacturer Part#: 2154852-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 6.52 mm | ||
| 35.3 x 6.52 x 5.9 mm | ||
| 5.9 mm | ||
| 35.3 mm | ||
| Sealed | ||
| 400 Vdc | ||
| 20 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |