PDP SEO Portlet

215334-1

Conn DIN 41612 SKT 48 POS 5.08mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 215334-1
Secondary Manufacturer Part#: 215334-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Through Hole
5.08 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
1+
$17.08123
1000+
$15.52357
5000+
$14.55185
10000+
$13.60904
20160+
$13.44869