PDP SEO Portlet

215307-7

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 215307-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 215307-7 is a 14-way 2-row Vertical Board-to-board Receptacle with gold-plated phosphor bronze contacts and tin-plated solder tail. This AMPMODU HV-100 series internal equipment connector comes with black polyester-GF housing and through hole solder termination, can be used with header assembly.

  • UL94V-0 Flammability rating
  • 3A contact current rating
  • Mates with 0.63" square/round MODU posts
  • Retention solder tails
  • Top entry
  • Green housing
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  797
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks ,4 days
Price for: Each
Quantity:
Min:104  Mult:1  
Need More?
USD $:
$ 1.00531
104+
$1.00531
2500+
$0.94324
5000+
$0.8856
10000+
$0.83221
25000+
$0.78011
SubTotal:
$104.55