PDP SEO Portlet

2149375-1

Conn MINI-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 2149375-1
Secondary Manufacturer Part#: 2149375-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mini-SAS HD external receptacle connector is a high-density, high-speed IO interface adopted for the SAS 2.1 standard and proposed for SAS 3.0 standard. The product is designed to support 6 Gb/s and 12 Gb/s SAS applications.

  • 1x4 Receptacle Assembly
  • High Speed: Broadband design for 6 and 12 Gbps
  • Board receptacle provides 1x4 (16x) configuration
  • Easy Installation: Preassembled, one-piece interconnect offers one-step placement onto PCB
  • Improved cable latch design
  • Enhanced EMI skirt design

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Press Fit
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  585.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$36.10482
500+
$33.72221
1000+
$30.38
5000+
$29.25
10000+
$29.1