PDP SEO Portlet

2141576-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2141576-3
Secondary Manufacturer Part#: 2141576-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Plug
Gray
Cable Mount
32
2
-40 to 105 °C
1.8 mm
20 mm
34.7 x 20 x 14.8 mm
14.8 mm
34.7 mm
2141576
Wire to Board Housing
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99
2000+
$0.985
4000+
$0.98
8000+
$0.975
16000+
$0.97