2141501-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2141501-2
Secondary Manufacturer Part#: 2141501-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 150 °C | ||
| 3.3300 mm | ||
| 39.05 mm | ||
| 21.33 x 39.05 x 21 mm | ||
| 21 mm | ||
| 21.33 mm | ||
| Housing | ||
| 14 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |