2141404-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2141404-1
Secondary Manufacturer Part#: 2141404-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 20 POS | ||
| 2 | ||
| -40 to 120 to 130 °C | ||
| 1.8 mm | ||
| 16.45 mm | ||
| 24.18 x 16.45 x 7.2 mm | ||
| 7.2 mm | ||
| 24.18 mm | ||
| 2141404 | ||
| Wire to Board | ||
| 12 Vdc | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |