2141114-3
Contact PIN Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 2141114-3
Secondary Manufacturer Part#: 17AH5495
- RoHS 10 Compliant
- Tariff Charges
- Clean body primary locking feature, single wire seal (SWS) terminal seal type
- F-Crimp type, 1.2mm contact size
- Silver (Ag) interface plating
- Crimp termination method to wire and cable
- 1.1 to 1.6mm compatible insulation diameter range?
- 23 to 22AWG wire size range
- Copper compatible with wire base material
- Operating temperature range from -40 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Bronze | ||
| Silver | ||
| Power | ||
| Pin | ||
| Silver | ||
| Cable Mount | ||
| -40 to 150 °C | ||
| No | ||
| Crimp | ||
| 24 to 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |