PDP SEO Portlet

213850-1

Conn CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213850-1
Secondary Manufacturer Part#: 213850-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Series 1 connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062 [1.57mm] pin diameter) are capable of carrying a maximum of 13 amperes when crimped in wire.

"

  • Series 1 CPC Reverse Sex Plug Connectors for Cable or Panel Mount
  • 23-37 Contact Arrangements
  • Lightweight, all-plastic and metal-shell connectors
  • CPC connectors are UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Metal-shell CPC connector housings made of UL 94V-0 rated thermoplastic
  • Operating temperature range: -40°C to +105°C
  • Available in panel or chassis mount and free-hanging configurations
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Special connector configurations offer special solder and posted contacts, special receptacles with or without threaded inserts
  • Full complement of optional accessories
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Produced under a Quality Management

Technical Attributes

Find Similar Parts

Description Value
Plug
-55 to 105 °C
34.67 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$7.81941
600+
$5.86638
1000+
$5.33947
5000+
$4.8945
10000+
$4.8694