PDP SEO Portlet

2137715-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2137715-3
Secondary Manufacturer Part#: 2137715-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
35 to 50 mm²
Silver
-40 to 170 °C
Silver
48 mm
19.4 x 48 x 28.4 mm
19.4 mm
High Voltage Terminal
2 to 1 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$31.32084
1080+
$29.62782
2160+
$28.84814
4320+
$28.10845
8640+
$27.40574