213500-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 213500-3
Secondary Manufacturer Part#: 213500-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Panel Mount | ||
| -55 to 130 °C | ||
| 8.0000 mm | ||
| 41.2 mm | ||
| 30.78 x 41.2 x 54.61 mm | ||
| 54.61 mm | ||
| 30.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |