213500-1
Conn Housing RCP 8 POS 8mm ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 213500-1
Secondary Manufacturer Part#: 213500-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 130 °C | ||
| 8.0000 mm | ||
| 41.02 mm | ||
| 54.61 x 41.02 x 30.78 mm | ||
| 30.78 mm | ||
| 54.61 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |