213499-1
Conn Housing PL 8 POS 5.08mm ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 213499-1
Secondary Manufacturer Part#: 213499-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 130 °C | ||
| 5.0800 mm | ||
| 40.89 mm | ||
| 54.94 x 40.89 x 30.78 mm | ||
| 30.78 mm | ||
| 54.94 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |