PDP SEO Portlet

2134536-2

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2134536-2
Secondary Manufacturer Part#: 2134536-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Resin|Stainless Steel
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Gold Over Nickel
260 °C
Surface Mount
5
1
-30 to 85 to 85 °C
0.65 mm
5 mm
7.5 x 5 x 2.71 mm
2.71 mm
7.5 mm
2134536
Micro USB Type AB
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.66207
2000+
$1.57223
4000+
$1.53086
6000+
$1.4916
8000+
$1.45431