PDP SEO Portlet

213427-1

Conn Housing RCP 15 POS 5.08mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213427-1
Secondary Manufacturer Part#: 213427-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-, 12-, 19- and 25-position connectors for Size 16 contacts
  • 15-position connector for 3 Size 8 power contacts and 12 Size 16 contacts
  • Provides “blind” mating with up to 2.3 [.090] misalignment in any direction
  • Guide pins molded into plug half
  • receptacle can be front- or rear-panel mounted

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 130 °C
5.0800 mm
40.77 mm
54.61 x 40.77 x 30.68 mm
30.68 mm
54.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$12.7294
600+
$9.34705
1200+
$9.2708
2400+
$9.2235
4800+
$9.1762