213300-2
Conn Housing PL 34 POS Crimp ST Panel Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 213300-2
Secondary Manufacturer Part#: 213300-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| 41.14 mm | ||
| 52.07 x 41.14 x 21.08 mm | ||
| 21.08 mm | ||
| 52.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |