PDP SEO Portlet

2132813-2

Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2132813-2
Secondary Manufacturer Part#: 2132813-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
3.9600 mm
13.3 mm
8.48 x 13.3 x 11 mm
11 mm
8.48 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.10563
40000+
$0.09278
60000+
$0.08624
120000+
$0.0858
240000+
$0.08536