PDP SEO Portlet

2132781-7

Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2132781-7
Secondary Manufacturer Part#: 2132781-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation of EP II 6-Posn Retainer Housing w/Latch and Tabs Economy Power (EP) connectors comprises of newly designed plug housings, a new lance-less crimp contact (terminal) design and dedicated post headers. Compared to the existing EP generation, EP II has considerably increased electric ratings: At up to 600 VAC and up to 10 amps of current, the interconnection system can be used for standard white good and home appliances, but also for other applications with higher voltage requirements.

EP II 6-Posn Retainer Housing w/Latch and Tabs with a .156” centerline (3.96 mm pitch) are available with 2 to 12 positions to terminate discrete wires AWG 22 to 16. They comprise of a housing, snap-in receptacle terminal and newly added 12-position breakaway style contact retainers providing Terminal Position Assurance (TPA). The inserted TPA retainers also prevent the contacts from backing out in applications with random vibration.

EP II connectors utilize new lance-less terminals (contacts). The lance has been replaced by a stamped-out window on the terminal underside. The window slides over a plastic locking tab in the housing cavity and again produces a tangible and audible click when the terminal is fully seated. By inserting the TPA retainer the contacts are secured by a secondary locking device.

  • .156” centerline (3.96 mm)
  • Lance-less terminal
  • 2 - 12 positions for discrete wires AWG 22-18
  • Voltage up to 600 VAC
  • Current up to 10 A
  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded one way
  • Breakaway style Terminal Position Assurance (TPA)
  • Probe tip windows for continuity testing
  • Contact lubrication

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
3.9600 mm
13.3 mm
28.28 x 13.3 x 11 mm
11 mm
28.28 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: