PDP SEO Portlet

2129276-1

Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 2129276-1
Secondary Manufacturer Part#: 2129276-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The docking connector series is designed for high density. Low profile (3.8mm) shielded applications featuring two rows of contacts on 0.6mm pitch centerlines. Contacts on a 0.6mm centerline can save 30% of liner boad space, while the 3.8mm low profile housing reduces connector. Multiple options are available including right angle receptacles, right angle offset receptacles, and a vertical plug for dock and cabke.

When compared with the 0.5mm pitch dockng connector, TE Connecticity's 0.6mm pitch products is more reliable and performs better in high frequency signals.

TE's 0.6mm centerling high speed CHAMP docking connector is designed to meet various industry transmission standards including USB 3.0, HDMI (high definition multimedia interface) and DisplayPort.

  • Plug
  • Mount Style : Soldering
  • Cable Plug
  • Side latches provide greater retention
  • Signal/ground for EMI prevention
  • Housing design prevents improper mating
  • Guide rails aid mating alignment
  • Package : Tray

Technical Attributes

Find Similar Parts

Description Value
Straight
Solder
Plug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$10.02463
6480+
$8.76707
10800+
$7.83951
25920+
$7.7025
51840+
$7.663