2129260-2
Conn SCSI RCP 40 POS 0.6mm Solder RA Thru-Hole 1Port
- RoHS 10 Compliant
- Tariff Charges
The docking connector series is designed for high density. Low profile (3.8mm) shielded applications featuring two rows of contacts on 0.6mm pitch centerlines. Contacts on a 0.6mm centerline can save 30% of liner boad space, while the 3.8mm low profile housing reduces connector. Multiple options are available including right angle receptacles, right angle offset receptacles, and a vertical plug for dock and cabke.
When compared with the 0.5mm pitch dockng connector, TE Connecticity's 0.6mm pitch products is more reliable and performs better in high frequency signals.
TE's 0.6mm centerling high speed CHAMP docking connector is designed to meet various industry transmission standards including USB 3.0, HDMI (high definition multimedia interface) and DisplayPort.
- Receptacle
- Mount Style : 2-Row T/H, 1-Row SMT
- Right angel
- With Screwlock
- Side latches provide greater retention
- Signal/ground for EMI prevention
- Housing design prevents improper mating
- Guide rails aid mating alignment
- Package : Tape and Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Nickel | ||
| Solder | ||
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |