PDP SEO Portlet

2120953-1

Conn Circular F 8 POS Screw ST Panel Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2120953-1
Secondary Manufacturer Part#: 2120953-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Brass
Nickel
8Signal
Receptacle
Gold
Panel Mount
8 POS
1
-40 to 85 °C
20 mm
20 x 24.6 mm
24.6 mm
No
Screw
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 215 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$73.45714
300+
$68.12162
1000+
$64.98684
5000+
$61.94872
10000+
$60.4