2120950-1
Conn M12 Circular Socket 4 POS Screw ST Cable Mount 4 Terminal Single Port Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 2120950-1
Secondary Manufacturer Part#: 2120950-1
- RoHS 10 Compliant
- Tariff Charges
2120950-1 is a straight, shielded M12 connector. M12 connector continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. Designed to IEC-61076-2-101, this connector system also finds applications outside of its traditional industries where a compact, reliable connection system with environmental protection is required.
- S-coding
- M12 female screw connection
- Field installable
- 3+PE polarization
- Quick and secure connection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Power | ||
| Receptacle | ||
| Gold | ||
| 630 V | ||
| 12 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40 to 85 °C | ||
| 20.2 mm | ||
| 20.2 x 63 mm | ||
| 6.3 mm | ||
| 2120950 | ||
| No | ||
| Screw | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |